Balluff BES01YF
ProXimity Sensor, Cable, (NO), PNP, Sn1.50mm, Flush (shielded), 8.0X4.7X16.0mm
Mfr. Part #: BES01YF / RS Stock #: 70803462
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$147.92
5
$139.04
10
$130.17
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
BES R04KC-PSC15B-EP02
Ambient Temperature
70 °C
Approvals
CE
Cable Diameter
2.5 mm in
Cable Jacket Material
PUR
Cable Length
2 m
Dropout Voltage
2.5 V mV
Housing Material
Nylon 6 (PA6-GF30)
Hysteresis
0.15
Measurement Range
1.5 mm
Mounting Style
Flush Shielded
Number of Conductors
3
Operating Voltage
24 V
Output
PNP-NO
Primary Type
Inductive Proximity Sensors
Shielding
Shielded
Switch Function
Normally open (NO)
Tolerance
0.1 %
Vibration
55 Hz, 1 mm ampl., 3x30 min
Overview
Our standard inductive sensors are ideal for object detection in metal areas. Here, they are suitable for a multitude of applications.
Because they work without contact, they are wear-free and very resistant to dirt. The sensors are also short-circuit-proof. We provide the inductive standard sensors in configurations from ? 3 mm to 80 × 80 mm square dimensions.
Because they work without contact, they are wear-free and very resistant to dirt. The sensors are also short-circuit-proof. We provide the inductive standard sensors in configurations from ? 3 mm to 80 × 80 mm square dimensions.