Location: 
All Products

Balluff BCC0F9K

Balluff - BCC0F9K - Connector/cable;  Male RJ45;  Male RJ45;  PVC shielded;  75.00 m
Image may be a representation.
See specs for product details.

Balluff Connector/cable; Male RJ45; Male RJ45; PVC shielded; 75.00 m
Mfr. Part#:
BCC0F9K

Allied Stock#: 70802466

 RoHS Compliant Part

 

Resources

View BCC0F9K Datasheet Datasheet

View More from Balluff >>
Pricing (USD) & Availability
Standard Pricing
$385.49 (Each)
1$385.490
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: BCC E894-E894-90-339-VS64N8-750
Application: Ethernet
Brand/Series: BCC Series
Cable Jacket Material: PVC shielded
Cable, Diameter: 5.31 +/- 0.25 mm
Cable, Length: 75.00 m
Color, Cable: teal
Connector Configuration: straight / straight
Connector Type: RJ45
Current Rating: 1.5 A
Material, Jacket: PVC
Number of Conductors: 4
Voltage, Operating: 30.0 V

Overview

With our robust double-ended cordsets, signals, data and power are transmitted continuously and securely. Choose the right connection for your application in your industry. Various cable types and plug connectors are available to you.