Balluff BCC0EEJ
Connector/cable, Female 7/8 in. , Male 7/8 in. , PVC, 30.00 m
Mfr. Part #: BCC0EEJ / RS Stock #: 70802071
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$598.15
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
BCC A314-A324-30-304-VX44W6-300
Ambient Temperature
105 °C
Application
Power
Approvals
cULus LISTED
Cable Diameter
10.67 +/- 0.25 mm in
Cable Length
30 m
Connector Configuration
straight / 90°angle
Connector Type
7/8 in.
Current Rating
9 A
Jacket Color
Yellow
Jacket Material
Polyvinyl Chloride (PVC)
Number of Conductors
4
Operating Voltage Range
300 V
Overview
With our robust double-ended cordsets, signals, data and power are transmitted continuously and securely. Choose the right connection for your application in your industry. Various cable types and plug connectors are available to you.