Location: 
All Products

Balluff BAW002K

Balluff - BAW002K - Sensor,  Proximity,  M18 Inductive,  3mm Range,  15-30VDC,  BAW M18MI-UAC50B-S04G View larger image View larger image
Image may be a representation.
See specs for product details.

Balluff Sensor, Proximity, M18 Inductive, 3mm Range, 15-30VDC, BAW M18MI-UAC50B-S04G
Mfr. Part#:
BAW002K

Allied Stock#: 70419491

 RoHS Compliant Part

 

Resources

View BAW002K Datasheet Datasheet

View More from Balluff >>
Pricing (USD) & Availability
Standard Pricing
$245.99 (Each)
1$245.990
Availability

11 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: BAW M18MI-UAC50B-S04G
Type: Inductive

Overview

Our standard inductive sensors are ideal for object detection in metal areas. Here, they are suitable for a multitude of applications.
Because they work without contact, they are wear-free and very resistant to dirt. The sensors are also short-circuit-proof. We provide the inductive standard sensors in configurations from Φ 3 mm to 80 × 80 mm square dimensions.