Location: 
All Products

Balluff BAE0006

Balluff - BAE0006 - Power supply,  Single-phase,  Switched, 115...230 VAC,  24 VDC,  5A,  DIN-rail,  IP20 View larger image View larger image
Image may be a representation.
See specs for product details.

Balluff Power supply, Single-phase, Switched, 115...230 VAC, 24 VDC, 5A, DIN-rail, IP20
Mfr. Part#:
BAE0006

Allied Stock#: 70375561

 RoHS Compliant Part

 

Resources

View BAE0006 Datasheet Datasheet

View More from Balluff >>
Pricing (USD) & Availability
Standard Pricing
$139.99 (Each)
1$139.990
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: BAE PS-XA-1W-24-050-003
Number of Outputs: 1
Type: DIN-Rail

Overview

Our short-circuit-proof, single or triple-phase power supplies for automation are approved according to CE/TÜV, UL and CCC. Different voltages of 12 V, 24 V and 48 V can be selected. The most important features: top-hat rail assembly, status display, regulatable output voltage, parallel connection, ready and alarm output. Output power of 18 to 960 W. Protection class IP20.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.