B&K Precision MDL505
DC Electronic Load Module; Programmable, 1 Ch., 500 V, 30 A, 500 W, MDL Series
Mfr. Part #: MDL505 / RS Stock #: 70273092
Price
Qty.
Standard Price
1
$3,200.00
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
0 to 30 A
Power
500 W
Supply Voltage
500 VDC
Type
Electronic Load
Overview
The MDL Series is a multi-channel modular programmable electronic load system. Six different modules of programmable DC loads ranging in power from 200 W to 600 W provide users the flexibility to test a wide range of power sources from multi-output AC/DC power supplies to batteries, fuel cells, and photovoltaic arrays.
The MDL252 is a dual-channel 250 W load module supporting a unique flexible power configuration. The user can allocate up to 250 W to either channel up to 300 W total (e.g. 50 W/250 W, 250 W/50 W, 150 W/150 W), thus replacing many dual-channel modules with fixed power distribution.
Features and Benefits
Power range up to 2400 W
Voltage range up to 500 V
Current range up to 120 A
CC/CV/CR/CW/CZ operating modes
Removable modules for easy system configurability
Support for up to 16 channels with mainframe extension
Operate identical modules in parallel mode for high current applications
Synchronous Load on/off function
Standard LAN, GPIB, USB, and RS-232 interfaces with USBTMC/SCPI protocol support
Analog current control and monitoring
Transient mode up to 25 kHz
List mode (sequence mode) - minimum 20 us step width with 84 user programmable steps
Adjustable slew rate in CC mode
16-bit voltage and current measurement system providing high resolution of 0.1 mV and 0.01 mA
Automatic test function
101 memory locations to save/recall setting parameters
Remote sense
OVP/OCP/OPP/OTP and reverse voltage protection
The MDL252 is a dual-channel 250 W load module supporting a unique flexible power configuration. The user can allocate up to 250 W to either channel up to 300 W total (e.g. 50 W/250 W, 250 W/50 W, 150 W/150 W), thus replacing many dual-channel modules with fixed power distribution.
Features and Benefits