B&K Precision 9172
DC Power Supply 0-35V, 3A / 35-70V, 1.5A
Mfr. Part #: 9172 / RS Stock #: 70251838
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Number of Outputs
1 Output
Output Current
0-3 A
Output Power
105 W
Output Voltage
0-70 VDC
Series
9170/9180 Series
Type
Programmable
Overview
The 9170/9180 series programmable DC power supplies offer industry leading performance, designed to meet the most demanding applications in R&D, design verification, and production test. All nine models deliver clean, stable and precise output power due to their exceptionally low ripple and noise, low temperature coefficient, excellent regulation, and fast transient response time characteristics. These power supplies are well suited for both bench use and ATE applications.
Features & Benefits
Single and dual output models with up to 210 W output power
Dual range output with automatic range selection*
Programmable voltage and current slew rates
Front and rear panel output terminals for convenient wiring
Front and rear panel remote sense terminals (on select models)
List mode for executing up to 10 stored test sequences with a maximum of 150 steps in total
Store and recall up to 10 power settings
SCPI compliant USB standard interface, RS232, GPIB & LAN, RS485 optional (Installation through modular interface slots)
Remote analog programming interface (option)
Unique LED test modes for minimizing inrush current
Application software for remote control
Overvoltage (OVP) and overcurrent (OCP) protection, including key-lock function
Convenient voltage and current calibration via front panel
LabVIEW™ drivers available for download
* Except for high voltage models 9184 and 9185.
Features & Benefits
* Except for high voltage models 9184 and 9185.