Location: 
All Products

B&K Precision 8540

B&K Precision - 8540 - 150W DC Electronic Load View larger image View larger image
Image may be a representation.
See specs for product details.

B&K Precision 150W DC Electronic Load
Mfr. Part#:
8540

Allied Stock#: 70146218
 
View More from B&K Precision >>
Pricing (USD) & Availability
Standard Pricing
$525.00 (Each)
1$525.000
Availability

11 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 8500 Series
Temperature, Operating: 0 to 40 °C
Type: DC Electronic Load
Voltage Rating: 0 to 60 V

Overview

The 8540 DC electronic load is a very compact, economically priced instrument that is at home on both the bench and the production floor. Though this is an instrument in a small package, it can reliably test a 5 volt power supply to 30 amps and do it continuously. The load can operate in CC, CV or CR mode while voltage/current or resistance/power values are measured and displayed in real time, making it well suited to test a variety of DC power sources. The 8540's performance is comparable to most full size bench DC electronic loads, yet it does the job at half the price and takes up half the space on your bench.

Features:
  • Operates between 0-60 VDC, 1 mA-30 A (150 W maximum)
  • Easy operation
  • Bright, easy-to-read display
  • Very compact and light weight
  • Two current ranges: 3 A (1 mA resolution) and 30 A (10 mA resolution)
  • Constant current (CC), constant resistance (CR) and constant voltage (CV) operation
  • Over-current and over-voltage protection
  • Short mode to simulate shorts
  • Save up to 400 instrument settings
  • Similar Products