B&K Precision 8526

B&K Precision 5000W Programmable DC Electronic Load
Mfr. Part#:
8526

Allied Stock#: 70146225
 

Notes

  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Pricing (USD) & Availability
Standard Pricing
$13,250.00 (Each)
1$13,250.000
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



Features
  • Constant current (CC), resistance (CR), voltage (CV) and power (CP) operation
  • ide voltage and current range, 0 to 500 V, 0 to 240 A (5000 W max)
  • Low minimum operating voltage of <0.1 V and minimum input resistance of 5 mΩ (model 8518) allowing the load to sink high current at low voltages, required for fuel and solar cell applications
  • Selected models operate up to 500 V, suitable for high voltage applications
  • Built-in transient generator
  • Short circuit test
  • Built-in high resolution (0.1 mA/1 mV) voltage and current measurement (models 8500 and 8502)
  • Bright, easy to read display (VFD technology)
  • Over-Current/Over-Voltage/Over-Power/Over-Temperature Protection
  • RS232 to TTL serial converter cable and application software included
  • List mode operation for increased throughput.
  • Battery testing mode to provide A*hr rating of battery (ending voltage level is adjustable)
  • Flexible triggering: Create trigger events by front panel keystroke, back panel TTL signal, or software
  • Remote voltage sensing to compensate for the effect of voltage drop in wires
  • Store 25 instrument setups
  • Thermostatically-controlled fans allow operation in quiet environments with minimal disruption
  • All models are rack mountable. Compact 300 W and 600 W models for bench use


  • © Allied Electronics, Inc. 2015. All rights reserved.