B&K Precision 851

B&K Precision UV EPROM Eraser for up to four 40-pin EEPROMs; 12 V; 2 A
Mfr. Part#:
851

Allied Stock#: 70146311
 

Notes

RoHS Exempt ProductRoHS Exempt Product

Pricing (USD) & Availability
Standard Pricing
$195.00 (Each)
1$195.000
Availability

7 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1


The Model 851 is a heavy-duty EPROM eraser that can simultaneously erase up to forty 24-pin EPROMs. It is constructed of an all metal case plus an advanced designed chip drawer that prevents UV radiation from being a hazard to the user. The chip drawer is lined with conductive foam to prevent electrostatic damage to the chips.

Features
  • Indicator Light When Erasing
  • Power Safety Switch Inside the Drawer Shuts Off Unit Whenever the Drawer Is Opened
  • Large Capacity
  • People Also Bought

     Development Tools & Kits > IC Device Programmers


    © Allied Electronics, Inc. 2015. All rights reserved.