Location: 
All Products

B&K Precision 601

B&K Precision - 601 - Analyzer;  Lead Acid;  6 & 12 V;  20 V;  3.14 in. W x 9.5 in. H x 1.6 in. D; View larger image View larger image
Image may be a representation.
See specs for product details.

B&K Precision Analyzer; Lead Acid; 6 & 12 V; 20 V; 3.14 in. W x 9.5 in. H x 1.6 in. D;
Mfr. Part#:
601

Allied Stock#: 70146140

 RoHS Exempt Product

View More from B&K Precision >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: Ideal for testing battery back up systems for emergency lighting, alarm, sprinkler systems, UPS devices
Battery Type: Lead Acid
Brand/Series: 601 | 602 Series
Dimensions: 3.14" W x 9.5" H x 1.6" D
Display Range: 6 & 12 V
Primary Type: Battery Analyzer
Type: Battery Analyzer
Voltage, Input, High Level: 20 V

Overview

64-Bit PCI Active Extender Card with Switchable Bus Isolation

Model 600 is the prefect instrument for anyone working with UPS systems. Emergency back up flood lights, home and business security battery.

Features
  • Measures Both No Load Voltage and Battery Capacity
  • Displays Storage Capacity as a Percentage
  • Powered By Battery Under Test
  • Works with 12 V Sealed Lead Acid Batteries (SLA) Up to 100 AH
  • Works with 6 V and 12 V (SLA) Batteries Up to 100 AH (Model 601)
  • Works with 24 V and 36 V (42 V) (SLA) Batteries Up to 100 AH (Model 602)
  • Settable AH from 1 to 100 in 1 AH Steps (Models 601 and 602)
  • Selectable AH Test Settings 7, 12, 24, 42, 65 and 100 (Model 600)
  • Includes Instruction Manual and Positive and Negative Test Leads