Location: 
All Products

B&K Precision 570A

B&K Precision - 570A - LINEAR IC TESTER View larger image View larger image
Image may be a representation.
See specs for product details.

B&K Precision LINEAR IC TESTER
Mfr. Part#:
570A

Allied Stock#: 70146184

 RoHS Compliant Part

 
View More from B&K Precision >>
Pricing (USD) & Availability
Standard Pricing
$1,495.00 (Each)
1$1,495.000
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 570 | 575 Series

Overview

Model 570A analog and model 575A digital IC testers are compact, handheld, battery powered testers offering advanced functionality and ease of use. The 2-line x 16 character dot matrix LCD shows the result of the test as a PASS or FAIL, together with individual pin diagnostics and test modes. Both units contain extensive built-in test libraries. The 570A analog IC tester’s built-in test library includes all common analog ICs including op-amps, comparators, voltage regulators, voltage references, analog switches and multiplexers, opto-isolators and opto-couplers, and audio ICs. The 575A digital IC tester’s built-in test library includes a broad range of TTL, CMOS, memory, LSI, interface and other IC devices of up to 40 pins.

Features:
Model 570A
  • Auto identification mode
  • Conditional/Unconditional loop testing mode
  • Functional test unit emulates passive circuitry to implement a comprehensive test in a variety of configurations and gain settings
  • Displays diagnostic information for individual component pins
  • Built-in membrane keypad, 2 x 16 dot matrix alphanumeric LCD, and high quality 16-pin ZIF socket
  • Battery operated

    Model 575A
  • Comprehensive device library covers most TTL, CMOS, memory, and interface devices
  • 40 pin capability (NAND gates or CPUs)
  • Identifies unmarked and house-coded devices
  • Detects intermittent and temperature related faults
  • Displays diagnostic information for individual pins
  • Battery operated