Location: 
All Products

B&K Precision 4017A

B&K Precision - 4017A - Generator,  Function;  0.1 Hz to 10 MHz;  20 dB (Typ.);  50 Ohms;  120/230 VAC View larger image View larger image
Image may be a representation.
See specs for product details.

B&K Precision Generator, Function; 0.1 Hz to 10 MHz; 20 dB (Typ.); 50 Ohms; 120/230 VAC
Mfr. Part#:
4017A

Allied Stock#: 70146349

 RoHS Exempt Product

 
View More from B&K Precision >>
Pricing (USD) & Availability
Standard Pricing
$459.00 (Each)
1$459.000
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: Used in 5 digit LED display
Brand/Series: 4017A | 4040A Series
Configuration: Bench
Dimensions: 4.5" H x 11.75" W x 10.575" L
Display: 5 Digit LED
Frequency: 10 MHz
Frequency, Output: 0.1 Hz to 10 MHz
Function: Sine, Square, Triangle, Pulse, Ramp
Impedance, Output: 50 Ohms
Modulation Type: Linear/Log Sweep
Output Amplitude: 20 dB (Typ.)
Power Rating: 120⁄230 VAC
Time, Rise: 30 ns
Type: Sweep Function
Voltage Rating: 0 to 10 V

Overview

Model 4017A and 4040A analog function generators offer familiar controls, stable output, and reliable operation at budget-saving price points.

Features:
  • 0.1 Hz to 10 MHz (Model 4017A)
  • 0.2 Hz to 20 MHz (Model 4040A)
  • Sine, Square, Triangle, Pulse, & Ramp output
  • Coarse and Fine tuning
  • AM & FM modulation (Model 4040A)
  • Burst operation (Model 4040A)
  • External frequency counter to 30 MHz (Model 4040A)
  • 5 digit LED display
  • Linear and log sweep
  • Variable duty cycle
  • Variable DC offset
  • cUL certified
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.