Location: 
All Products

B&K Precision 4007B

B&K Precision - 4007B - 7 MHz DDS Sweep Function Generator View larger image View larger image
Image may be a representation.
See specs for product details.

B&K Precision 7 MHz DDS Sweep Function Generator
Mfr. Part#:
4007B

Allied Stock#: 70232201
 
View More from B&K Precision >>
Pricing (USD) & Availability
Standard Pricing
$337.50 (Each)
1$337.500
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 4007 | 4013 Series
Configuration: Bench
Frequency: 7 MHz
Function: Sine, Square, Traiangle, Ramp
Modulation Type: Linear/Log Sweep
Type: Sweep Function

Overview

Models 4007B and 4013B are versatile DDS (direct digital synthesis) sweep function generators with high signal precision and stability. These instruments generate sine and square waveforms up to 7 MHz or 12 MHz, including triangle/ramp waveforms up to 1 MHz. Both models provide variable output voltages from 0 to 10 VPP into 50Ω or up to 20 VPP into open circuit. A continuously variable DC offset allows the output to be injected directly into circuits at the correct bias level. These models are suitable for education and other applications that need basic DDS function generators with sweep capability.

Features & Benefits
  • Sine and square waveforms up to 12 MHz
  • Bright easy-to-read display
  • Linear and logarithmic sweep
  • Variable DC offset
  • Adjustable duty cycle
  • Store and recall up to 9 instrument settings
  • Output On/Off button
  • Overvoltage, overcurrent, and short circuit protection on main output

  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.