Location: 
All Products

B&K Precision 4005DDS

B&K Precision - 4005DDS - DDS Function Generator,  5 MHz View larger image View larger image
Image may be a representation.
See specs for product details.

B&K Precision DDS Function Generator, 5 MHz
Mfr. Part#:
4005DDS

Allied Stock#: 70227690

 RoHS Exempt Product

 
View More from B&K Precision >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$309.00 (Each)
1$309.000
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 4005DDS Series
Configuration: Bench
Display: 4-Digit LED
Frequency: 5 MHz
Function: Sine, Square, Triangle
Type: DDS Function

Overview

Model 4005DDS is a versatile 5 MHz DDS (direct digital synthesis) function generator with a 4-digit display. The instrument generates sinusoidal, triangular, and square waveforms over the 1 Hz to 5 MHz range. The output voltage can be varied from 0 to 10 Vp-p into 50 ohms or to 20 Vp-p into open circuit. A continuously variable DC offset allows the output to be injected directly into circuits at the correct bias level. These features make the 4005DDS great for education and other applications that need basic waveform generation.

Features:
  • Frequency is selectable from 1 Hz to 5 MHz
  • Sine, square, or triangle waveform output
  • Direct digital synthesis (DDS) architecture
  • Bright, easy-to-read LED display
  • Number pad for quick input of frequency
  • Front panel push button and pull knob can attenuate output by up to 40 dB
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.