Location: 
All Products

B&K Precision 390A

B&K Precision - 390A - Multimeter,  Digital;  400 mV to 1000 VDCVoltage,  Range,  DC;  4 nF to 40 mF View larger image View larger image
Image may be a representation.
See specs for product details.

B&K Precision Multimeter, Digital; 400 mV to 1000 VDCVoltage, Range, DC; 4 nF to 40 mF
Mfr. Part#:
390A

Allied Stock#: 70146317

 RoHS Exempt Product

 
View More from B&K Precision >>
Pricing (USD) & Availability
Standard Pricing
$161.09 (Each)
1$161.090
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Test Bench Series
Capacitance: 4 nF to 40 mF
Configuration: Handheld
Current Rating: 20 A
Current, Ratings: 400 μA to 20 A
Display: 33⁄4 Digits, 4000 Counts, LCD
Display Resolution: 3 3/4 Digit
Display Type: LCD
Frequency Range: 4 kHz⁄40 kHz⁄400 kHz⁄4 MHz⁄40 MHz
Impedance, Input: >100 Megohms @ 400 mV, 10 Megohms @ 4 V
Resistance Range: 400 Ohms to 40 Megohms
Standards: CE Marked and UL Listed
Temperature, Operating: 0 to +50 °C
Type: Digital
Voltage Range: 1000 V
Voltage, Rated AC: 400 mV to 750 VAC
Voltage, Rated DC: 400 mV to 1000 VDC

Overview

Handheld Digital Multimeters Test Bench® Series

High performance and value priced, the Test Bench® Series offers more features for the dollar than other multimeters. In addition to measuring voltage and current,vthe meters also measure capacitance, frequency and temperature, and include component test, diode test and logic indicator capabilities. See the chart on the datasheet for the meter that best fits your needs. A double injection molded case provides improved grip and protection for the meters.

Features and Benefits
  • Resistance measurement
  • Frequency measurement
  • Diode check
  • Audible continuity
  • All current ranges fused
  • Auto power off
  • Ruggedized case
  • CAT III 1000 V, (all models)
  • CAT IV 600 V, (392 & 393)
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.