Location: 
All Products

B&K Precision 3003

B&K Precision - 3003 - Generator,  Signal;  DC to 9.9999999 MHz, 0.1Hz steps;  0.02%;  Sine,  Square View larger image View larger image
Image may be a representation.
See specs for product details.

B&K Precision Generator, Signal; DC to 9.9999999 MHz, 0.1Hz steps; 0.02%; Sine, Square
Mfr. Part#:
3003

Allied Stock#: 70146129

 RoHS Exempt Product

 
View More from B&K Precision >>
Pricing (USD) & Availability
Standard Pricing
$214.99 (Each)
1$214.990
Availability

9 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Accuracy: 0.02%
Brand/Series: 3003 Series
Configuration: Handheld
Dimensions: 1.5 x 3.8 x 5.7 in.
Duty Cycle: 50% (Typ.)
Frequency: 10 MHz
Frequency Range: DC to 9.9999999 MHz, 0.1Hz steps
Function: Sine, Square
Impedance, Output: 50 Ohms
Power Source: 6 to 9
Type: Signal
Waveform: Sine, Square

Overview

Polypropylene Insulated Double Banana to Alligator Clip Breakouts Cable Assembly, 18 AWG
  • Step and variable attenuation
  • Compact, fully portable, light weight
  • Low battery indicator

    Features
  • 0.1 Hz to 9.9999999 MHz Sine/Square Wave Signal Generator
  • Simultaneous Sine and Square Wave Generation
  • 0.1 Hz Frequency Selectability
  • 0.02% Signal Accuracy
  • Sine Wave Output — 0 to 4.5 V p-p (No Load)
  • Square Wave Output — 5 V p-p (No Load)
  • 50 Ohm Output Impedance
  • AC Power Adapter Included
  • Can Be Powered By a Standard 9 V Battery
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.