Location: 
All Products

B&K Precision 3001

B&K Precision - 3001 - Generator;  20 Hz to 1.5 KHz (23 Steps) (X1),  2 KHz to 150 KHz (23 Steps) (x100) View larger image View larger image
Image may be a representation.
See specs for product details.

B&K Precision Generator; 20 Hz to 1.5 KHz (23 Steps) (X1), 2 KHz to 150 KHz (23 Steps) (x100)
Mfr. Part#:
3001

Allied Stock#: 70146346

 RoHS Exempt Product

 
View More from B&K Precision >>
Pricing (USD) & Availability
Standard Pricing
$85.00 (Each)
1$85.000
Availability

20 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Accuracy: 20 Hz through 10 KHz, 120 KHz and 150 KHz
Brand/Series: 3001 Series
Configuration: Handheld
Frequency: 150 kHz
Frequency Range: 20 Hz to 1.5 KHz (23 Steps) (X1), 2 KHz to 150 KHz (23 Steps) (x100)
Function: Sine, Square
Harmonic Distortion: 200 Hz-15 KHz 0.5% or Less, 50 Hz-28 KHz 0.1% or Less, 20 Hz-100 KHz 0.3 % or Less
Impedance, Output: 600 Ohms (Max.)
Temperature, Operating: 0 to +50 °C
Type: Audio
Voltage, Output: >1.2 V (RMS) @ (Max.) Setting

Overview

Features:
  • 20 Hz to 150 kHz Sine/Square Wave Audio Generator
  • Sine and square wave generator
  • 20 Hz to 150 kHz in 46 steps
  • Low distortion RC oscillator
  • Variable output control
  • Compact, fully portable, light weight
  • Low battery indicator
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.