Location: 
All Products

B&K Precision 2703C

B&K Precision - 2703C - Multimeter,  750V,  DC Voltage to 1000V,  DC Current to 10A View larger image View larger image
Image may be a representation.
See specs for product details.

B&K Precision Multimeter, 750V, DC Voltage to 1000V, DC Current to 10A
Mfr. Part#:
2703C

Allied Stock#: 70146207
 
View More from B&K Precision >>
Pricing (USD) & Availability
Standard Pricing
$41.41 (Each)
1$41.410
Availability

13 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Tool Kit Series
Configuration: Handheld
Current Rating: 10 A
Display: 31⁄2 Digits, 2000 Counts, LCD
Display Resolution: 3 1/2 Digit
Display Type: LCD
Measuring Rate: 2.5/sec
Resistance Range: 20 MΩ
Type: Digital
Voltage Range: 1000 V

Overview

The 2703C is a versatile low cost manual ranging DMM that combines performance, value and functionality. Value-packed features make this meter a must in every Tool Kit®. Features
  • Magnetic hanger
  • One-handed operation
  • Measures up to 10 A (DC only)
  • DC voltage to 1000 V
  • AC voltage to 750 V
  • Resistance to 20 Mohm
  • Continuity test
  • Diode test