B&K Precision 2650

B&K Precision Analyzer, Spectrum; 3.3 GHz; 50 kHz to 3.3 GHz; LCD; SMA (J) (Input); 2.8 in.
Mfr. Part#:
2650

Allied Stock#: 70146128

Documents

View 2650 Datasheet Datasheet

Notes

RoHS Exempt ProductRoHS Exempt Product

Pricing (USD) & Availability
Standard Pricing
Item Not Available For Order
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts
General Purpose Test Extender, FR4 Epoxy Glass Body Material

The 2650 and 2658 are high-performance spectrum analyzers providing excellent performance and functions perfect for many different applications. Their compact and lightweight design make them ideal for testing W-CDMA, CDMA, GSM, PDC, PHS, WiFi and Bluetooth systems. The model 2658's wide frequency range allows for the testing of GPS, 802.11A, 3G, ultra-wideband and WiMAX systems. There are many accessories available for both models. Some of them may be necessary for your application. Both models come with BC 2650, LC 2650, BP 2650, accessory pouch, fuse and instruction manual.

  • 50 kHz to 8.5 GHz (Model 2650 — 3.3 GHz)
  • Auto Tuning Function
  • Channel Power Measurements
  • Occupied Bandwidth Measurements
  • Marker Measurements


  • © Allied Electronics, Inc. 2015. All rights reserved.