Location: 
All Products

B&K Precision 262

B&K Precision - 262 - CABLE TRACER AND TONE GENERATOR KIT View larger image View larger image
Image may be a representation.
See specs for product details.

B&K Precision CABLE TRACER AND TONE GENERATOR KIT
Mfr. Part#:
262

Allied Stock#: 70146301

 RoHS Exempt Product

 

Resources

View 262 Datasheet Datasheet

View More from B&K Precision >>
Pricing (USD) & Availability
Standard Pricing
$74.00 (Each)
1$74.000
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Type: Cable

Overview


Tone Generator: The Tone Generator is a hand held, battery powered instrument designed to perform a variety of tests on unenergized telephone lines or LAN cables. Alligator clips and a standard RJ11 plug allow the tone generator to be connected to stripped wires, terminal panels, wall plates, or modular single line jacks. Cable Tracer: The Line Tracer is a hand held inductive tracer that will help to identify wires without piercing the insulation. It can trace Tone Generator signals through dry wall, wood and many other non metal surfaces. Features Tone Generator: Generates Warbled Tone with selectable test frequencies. LED indicates continuity when in Continuity mode. LED indicates positive polarity when in polarity mode. Provides talk current on a dead line. Check line Polarity Cable Tracer: Hi gain, Hi impedance amplifier. Capable of identifying tones up to 12 inches away (under ideal conditions). Rugged, moisture resistant, Mylar cone speaker.

  • Generate Tones, Check Line Polarity and Continuity
  • Trace Tones Through Dry Wall, Wood or Other Non-Metal Surfaces
  • Supplies Talk Power on a Dead Line
  • Selectable Test Frequencies
  • Includes Instruction Manual, Tone Generator and Cable Tracer