Location: 
All Products

B&K Precision 2125A

B&K Precision - 2125A - Oscilloscope;  Analog Type of Oscilloscope;  30 MHz;  3% Accuracy,  Amplifier; View larger image View larger image
Image may be a representation.
See specs for product details.

B&K Precision Oscilloscope; Analog Type of Oscilloscope; 30 MHz; 3% Accuracy, Amplifier;
Mfr. Part#:
2125A

Allied Stock#: 70146338

 RoHS Exempt Product

Resources

View 2125A Datasheet Datasheet

View More from B&K Precision >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Accuracy, Amplifier: ±3%
Bandwidth: 30 MHz
Brand/Series: 2120B | 2125A Series
Capacitance, Input: 25 pF +⁄- 10 pF
Configuration: Bench/Portable
CRT Type: Rectangular with Internal Graticule
Dimensions: 7" x 14.5" x 14.25"
Display Type: CRT
Frequency, Operating: 60 Hz
Frequency, Oscillator: 30 MHz
Number of Channels: 2
Number of Trace Operations: Dual
Power Rating: 40 W
Resistance, Input: 1 Megohm +⁄- 2%
Sensitivity: 5 mV⁄div to 5 V⁄div
Time, Rise: 12 ns
Type: Analog
Voltage Rating: 400 V

Overview

Model 2125A is a dual trace oscilloscope with a delayed sweep that offers high performance at a low price. Model 2125A has a bandwidth of 30 MHz.

Features:
  • Delayed sweep in 23 steps
  • Built in component tester for capacitors, inductors, diodes, transistors, zener diodes
  • 23 step time base to 0.1ms/div
  • Deluxe handle/tilt stand
  • cUL certified