Location: 
All Products

B&K Precision 1823A

B&K Precision - 1823A - 2.4 GHz Universal Frequency Counter View larger image View larger image
Image may be a representation.
See specs for product details.

B&K Precision 2.4 GHz Universal Frequency Counter
Mfr. Part#:
1823A

Allied Stock#: 70146179
 

Resources

View 1823A Datasheet Datasheet

View More from B&K Precision >>
Pricing (USD) & Availability
Standard Pricing
$470.00 (Each)
1$470.000
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 1823A | 1856D Series
Frequency Range: 2.4 GHz
Number of Channels: 1

Overview

The 1823A and 1856D are reciprocal 2.4 GHz and 3.5 GHz frequency counters that are microprocessor controlled. Their LED displays can provide up to nine digits of resolution using an external time base with a 10 s gate time. The high accuracy, sensitivity, and versatility of these counters make them an extremely valuable instrument to scientists, engineers, and communications technicians for a broad spectrum of laboratory and service applications.

Features:
  • ±1PPM Time base stability
  • Trigger level function (1823A only)
  • Frequency ratio measurement function (1823A only)
  • Time interval measurement function (1823A only)
  • RPM measurement function (1856D only)
  • External frequency standard input
  • Bright LED display
  • Attenuator
  • Period
  • Total
  • Low pass filter
  • Line filter
  • RS232C Interface
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.