B&K Precision 1795
Hi-Current DC Power Supply 0-64V/0-15A
Mfr. Part #: 1795 / RS Stock #: 70146159
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Number of Outputs
1
Output Current
15 A
Output Voltage
64 VDC
Type
Manual
Overview
The model 1795 is a cost effective, high power, regulated DC power supply with an output rating of (0 to 64V, 0 to 15A). It is a linear high current DC power supply suitable for bench operation or standard 19 inch rack operation. This linear power supply is a high power workhorse that will easily deliver clean power to your high current circuits. Base model 1795 operates with 120 V input only. For 230 V operation, request model 1795EXD.
Features:
Constant Voltage/Constant Current Operation
Remote Programming Facility
Facility for Presetting the Output Voltage and Max. Load Current Limits
Separate DC Output ON/OFF Switch
Remote Sensing Facility
High Stability and Close Regulation ±0.01%
Meet CE Specifications
Features: