Location: 
All Products

B&K Precision 1791

B&K Precision - 1791 - Power Supply;  DC Type of Power Supply;  0 to 64 V;  0 to 10 A;  640 W;  0 to 40 deg View larger image View larger image
Image may be a representation.
See specs for product details.

B&K Precision Power Supply; DC Type of Power Supply; 0 to 64 V; 0 to 10 A; 640 W; 0 to 40 deg
Mfr. Part#:
1791

Allied Stock#: 70146334

 RoHS Exempt Product

Resources

View 1791 Datasheet Datasheet

View More from B&K Precision >>
  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 179x Series
Current, Output: 10 A
Dimensions: 19" L x 5.25" W x 15.75" H
Line Regulation: ± 0.01% ± 2 mV (Constant Voltage), ± 0.05% ± 10 mA (Constant Current)
Load Regulation: ± 0.01% ± 2 mV (Constant Voltage), ± 0.05% ± 10 mA (Constant Current)
Number of Outputs: 1
Power Rating: 640 W
Power, Output: 640 W
Temperature, Operating: 0 to 40 °C
Type: Manual
Type of Power Supply: DC
Voltage, Output: 64 VDC

Overview

The model 1791 is a cost effective, high power, regulated DC power supply with 640 Watt output (0 to 64V, 0 to 10A). It is a linear high current DC power supply suitable for bench operation or standard 19" rack operation. This linear power supply is a high power workhorse that will easily deliver clean power to your high current circuits. Base model 1791 operates with 120 V input only. For 230 V operation, request model 1791EXD.

Features:
  • Constant Voltage/Constant Current Operation
  • Remote Programming Facility
  • Facility for Presetting the Output Voltage and Max. Load Current Limits
  • Separate DC Output ON/OFF Switch
  • Remote Sensing Facility
  • High Stability and Close Regulation ±0.01%
  • Meet CE Specifications