B&K Precision 1697

B&K Precision Power Supply, Programmable; 200 W; 0 to5 A; 25 V; 25 mV; 0.5%; 50 mV
Mfr. Part#:
1697

Allied Stock#: 70146156
 

Documents

View 1697 Datasheet Datasheet

Notes

RoHS Exempt ProductRoHS Exempt Product

Pricing (USD) & Availability
Standard Pricing
$355.00 (Each)
1$355.000
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

DC Switching Programmable Power Supply

These Programmable Switching DC Power Supply use improved switching technologies to offer more power at a lower cost than traditional linear power supplies. The RS 232 interface allows you to either remotely control the power supply or program a sequence of different voltages and current limits that can be used in a automated test application.

  • 1696 — 1-20 V/9.99 A; 1697 — 1-40 V/5 A; 1698 — 1-60 V/3.3 A
  • RS-232 Interface
  • Data Logging Capability
  • Output Disable
  • Over Voltage Protection
  • Constant Voltage Operation
  • Constant Current Operation (Current Limiting)
  • Easy-to-Use
  • Large Easy-to-Read LCD Displays


  • © Allied Electronics, Inc. 2015. All rights reserved.