B&K Precision 1680

B&K Precision Power Supply; 13.8 VDC @ 0.5 V; 6 ADC (Peak); 185 W; 0 to 40 degC @ lt lt=== 7
Mfr. Part#:
1680

Allied Stock#: 70146320
 

Notes

RoHS Exempt ProductRoHS Exempt Product

Pricing (USD) & Availability
Standard Pricing
$59.00 (Each)
1$59.000
Availability

7 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Single Output DC Power Supply, 120 +⁄- 10% VAC Input Voltage, 0 to +40 °C Operating Temperature
  • Light weight and compact
  • Over temperature protection circuitry
  • High RFI circuitry
  • High efficiency

  • 13.8 VDC Output (Fixed)
  • 6 A DC Peak, 4 A DC Continuous (Model 1680)
  • 15 A DC Peak, 12 A DC Continuous (Model 1682A)
  • Current Foldback, Overload Protection
  • Short Circuit, Reverse Polarity Protection
  • Thermostatically Controlled Cooling Fan (Model 1682A)
  • Convenient Cigarette Lighter Plug (Model 1680)
  • Input: 110-132 VAC, 60 Hz


  • © Allied Electronics, Inc. 2015. All rights reserved.