B&K Precision 1666

B&K Precision Power Supply; DC Regulated Type of Power Supply; 0 to 35 VDC; 0 to 5 A; 20 mV
Mfr. Part#:
1666

Allied Stock#: 70146157
 

Notes

RoHS Exempt ProductRoHS Exempt Product

Pricing (USD) & Availability
Standard Pricing
$269.00 (Each)
1$269.000
Availability

6 can ship immediately.

10 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



  • Input Voltage: 90-265VAC, 50/60Hz
  • Output Voltage : 1-40 VDC
  • Output Current: 0-5 A
  • Meter Type: 31⁄2 Digital LED
  • Meter Accuracy: 1%+2 counts
  • Dimension (H×W×D): 4.5" × 8" × 10.8"
  • Weight: 6.6 lbs
    Features:
  • Over Voltage Protection, Short Circuit Temperature
  • Constant Voltage Operation
  • Constant Current Operations
  • Presetting Current Limiting Value
  • People Also Bought

     Tools > Benchtop Magnifiers


    © Allied Electronics, Inc. 2015. All rights reserved.