Location: 
All Products

AVX VE17M00151K

AVX - VE17M00151K - Varistor,  Circuit Protection; 150Vrms,  200VDC; 400V; 50A; Zinc Oxide; 850pF; Radial View larger image View larger image
Image may be a representation.
See specs for product details.

AVX Varistor, Circuit Protection; 150Vrms, 200VDC; 400V; 50A; Zinc Oxide; 850pF; Radial
Mfr. Part#:
VE17M00151K

Allied Stock#: 70225863

 RoHS Compliant Part

 

Resources

View VE17M00151K Datasheet Datasheet

View More from AVX >>
Pricing (USD) & Availability
Standard Pricing
$0.290 (Each)
1$0.290
25$0.260
100$0.240
250$0.182
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000 |  Multiples Of: 500

Specifications

Brand/Series: M Series
Capacitance: 850 pF
Clamping Voltage: 40 V
Current, Peak: 4500 A
Dimensions: 0.669" Dia. Coated (Ma x .) x 0.787" H
Electric Strength: 30 J
Energy Rating: 2.5 Joules
Mounting Style: Through Hole
Number of Circuits: 1
Package Type: Disc 17mm
Technology: Zinc Oxide
Temperature, Operating, Maximum: +85 °C
Terminal Type: Radial Leaded
Time, Response: 25 ns
Type: MOV
Voltage, AC: 150 VAC
Voltage, DC: 200 VDC
Voltage, Operating: 150 V (RMS) (Max.), 200 VDC (Max.)
Voltage, Varistor: 264 V

Overview

Zinc Oxide Varistor, 25 ns (Max.) Response Time
  • Zinc oxide technology
    2500 V voltage proof. Flame retardant UL94-V-0 epoxy coating.