Location: 
All Products

AVX TPSE686K025R0125

AVX - TPSE686K025R0125 - Capacitor; Tantalum; Cap 68uF; Tol 10%; Vol-Rtg 25 VDC; SMT; 7343H; ESR 125 mOhms; CT View larger image View larger image
Image may be a representation.
See specs for product details.

AVX Capacitor; Tantalum; Cap 68uF; Tol 10%; Vol-Rtg 25 VDC; SMT; 7343H; ESR 125 mOhms; CT
Mfr. Part#:
TPSE686K025R0125

Allied Stock#: 70001510

 RoHS Compliant Part

 
View More from AVX >>
Pricing (USD) & Availability
Standard Pricing
$5.09 (Each)
400$5.090
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 400 |  Multiples Of: 400

Specifications

Brand/Series: TPS Series
Capacitance: 68 μF
Case Code: E
Case Size: 2916 (7343 mm)
Dimensions: 0.287" x 0.169" x 0.162" (7.3 x 4.3 x 4.1mm) LxWxT
ESR: 0.125 Ohm
Material, Element: Tantalum
Mounting Type: PCB
Packaging: Cut Tape
Termination: SMD
Tolerance: -10, +10 %
Voltage Rating: 25 VDC
Voltage, Surge: 32 VDC

Overview

TPS surface mount products have inherently low ESR (equivalent series resistance) and are capable of higher ripple current handling, producing lower ripple voltages, less power and heat dissipation than standard product for the most efficient use of circuit power.