Location: 
All Products

AVX TPSD227K010R0100

AVX - TPSD227K010R0100 - Capacitor; Tantalum; Cap 220 uF; Tol 10%; Vol-Rtg 10 VDC; SMT; 7343; ESR 100 mOhms; CT View larger image View larger image
Image may be a representation.
See specs for product details.

AVX Capacitor; Tantalum; Cap 220 uF; Tol 10%; Vol-Rtg 10 VDC; SMT; 7343; ESR 100 mOhms; CT
Mfr. Part#:
TPSD227K010R0100

Allied Stock#: 70001211

 RoHS Compliant Part

 

Resources

View TPSD227K010R0100 Datasheet Datasheet

View More from AVX >>
Pricing (USD) & Availability
Standard Pricing
$2.52 (Each)
1$2.520
25$2.440
100$2.330
250$2.260
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: TPS Series
Capacitance: 220 μF
Case Code: D
Case Size: 2916 (7343 mm)
Current, DC Leakage: 22 μA (Max.)
Dimensions: 0.287" x 0.169" x 0.11" (7.3 x 4.3 x 2.9mm) LxWxT
Dissipation Factor: 8% (Max.)
ESR: 0.1 Ohm
ESR, Test Condition: (Max.) @ 100 kHz
Material, Element: Tantalum
Mounting Type: PCB
Standards: 55⁄125⁄56 (IEC 68-2) Environmental Classification, EIA & CECC
Temperature, Operating, Maximum: 125 Deg. C
Temperature, Operating, Minimum: -55 Deg. C
Termination: SMD
Tolerance: -10, +10 %
Voltage Rating: 10 VDC
Voltage, Rated DC: 10 V @ 85°C
Voltage, Rating, Test Condition: @ +85°C
Voltage, Surge: 13 VDC
Voltage, Surge, Test Condition: @ +85°C

Overview

TPS surface mount products have inherently low ESR (equivalent series resistance) and are capable of higher ripple current handling, producing lower ripple voltages, less power and heat dissipation than standard product for the most efficient use of circuit power.