AVX TPSD106K035R0300
Capacitor, 10 uF, 35 V @ 85C, 46 V @ 85C, +/- 10%, D, Solderable, 3.5 uA (Max.)
Mfr. Part #: TPSD106K035R0300 / RS Stock #: 70195592
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.37
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
10 uF
Capacitance Range
1 to 99 uF
Case Code
D
Case Size
2916 ; 7343
Dissipation Factor
6% (Max.) %
Element Material
Tantalum
ESR
300 mOhms
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-55 °C
Mounting Type
PCB Mount
Packaging
Cut Tape
Standards
55⁄125⁄56 (IEC 68-2) Environmental Classification, EIA & CECC
Surge Voltage
46 VDC
Termination
SMD
Test Condition ESR
(Max.) @ 100 kHz
Tolerance
10% %
Voltage Rating
35 VDC
Voltage, Rating, Test Condition
@ +85°C
Voltage, Surge, Test Condition
@ +85°C
Overview
TPS surface mount products have inherently low ESR (equivalent series resistance) and are capable of higher ripple current handling, producing lower ripple voltages, less power and heat dissipation than standard product for the most efficient use of circuit power.