Location: 
All Products

AVX TAP156K035SCS

AVX - TAP156K035SCS - Capacitor; Tantalum; 15uF; Tap Series; Radial; Case H; 10%; 35V; 46VDC; 1.6 Ohms ESR View larger image View larger image
Image may be a representation.
See specs for product details.

AVX Capacitor; Tantalum; 15uF; Tap Series; Radial; Case H; 10%; 35V; 46VDC; 1.6 Ohms ESR
Mfr. Part#:
TAP156K035SCS

Allied Stock#: 70195937

 RoHS Compliant Part

 
View More from AVX >>
Pricing (USD) & Availability
Special Pricing
$1.08 (Each)
1$1.081(Save 52%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$2.27 (Each)
1$2.270
25$2.017
100$1.816
250$1.651
500$1.513
1000$1.397
2500$1.131
Availability

1736 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: TAP Series
Capacitance: 15 μF
Case Code: H
Configuration: Radial
Current, DC Leakage: 4.2 uA (Max.)
Dimensions: 0.410" H x 0.280" Dia.
Dissipation Factor: 8% (Max.)
ESR: 1.6 Ohm
ESR, Test Condition: (Max.) @ 100 kHz
Lead Pitch: 0.100 in. +⁄- 0.020 in.
Material, Element: Tantalum
Mounting Type: PCB
Standards: CECC 30201 - 032
Temperature, Operating, Maximum: 125 Deg. C
Temperature, Operating, Minimum: -55 Deg. C
Termination: Through-hole
Tolerance: -10, +10 %
Voltage Rating: 35 VDC
Voltage, Rating, Test Condition: @ +85°C
Voltage, Surge: 46 VDC
Voltage, Surge, Test Condition: @ +85°C

Overview

TAP is a professional device manufactured with a flame-retardant coating and featuring ultra low leakage current and impedance, very small physical sizes and exceptional temperature stability. It is designed and conditioned to operate to +85°C without derating. The 15 case sizes with wide capacitance and working voltage ranges means the TAP can accommodate almost any requirement. Also available on tape and reel for auto insertion.
Features
  • Capacitance Range: 0.1 to 330 μF
  • Voltage Range: 6.3 to 50 VDC
  • Tolerance: 10%

  • *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.