Location: 
All Products

AVX TAP106K025SCS

AVX - TAP106K025SCS - Capacitor; Tantalum; 10 uF; Tap Series; Radial; Case E; 10%; 25V; 33VDC; 2.5 Ohms ESR View larger image View larger image
Image may be a representation.
See specs for product details.

AVX Capacitor; Tantalum; 10 uF; Tap Series; Radial; Case E; 10%; 25V; 33VDC; 2.5 Ohms ESR
Mfr. Part#:
TAP106K025SCS

Allied Stock#: 70195923

 RoHS Compliant Part

 
View More from AVX >>
Pricing (USD) & Availability
Standard Pricing
$0.699 (Each)
1$0.699
25$0.612
100$0.544
250$0.490
500$0.445
1000$0.408
2500$0.377
Availability

3889 can ship immediately.

3000 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: TAP Series
Capacitance: 10 μF
Case Code: E
Configuration: Radial
Current, DC Leakage: 2 uA (Max.)
Dimensions: 0.350" H x 0.220" Dia.
Dissipation Factor: 8% (Max.)
ESR: 2.5 Ohm
ESR, Test Condition: (Max.) @ 100 kHz
Lead Pitch: 0.100 in. +⁄- 0.020 in.
Material, Element: Tantalum
Mounting Type: PCB
Standards: CECC 30201 - 032
Temperature, Operating, Maximum: 125 Deg. C
Temperature, Operating, Minimum: -55 Deg. C
Termination: Through-hole
Tolerance: -10, +10 %
Voltage Rating: 25 VDC
Voltage, Rating, Test Condition: @ +85°C
Voltage, Surge: 33 VDC
Voltage, Surge, Test Condition: @ +85°C

Overview

TAP is a professional device manufactured with a flame-retardant coating and featuring ultra low leakage current and impedance, very small physical sizes and exceptional temperature stability. It is designed and conditioned to operate to +85°C without derating. The 15 case sizes with wide capacitance and working voltage ranges means the TAP can accommodate almost any requirement. Also available on tape and reel for auto insertion.
Features
  • Capacitance Range: 0.1 to 330 μF
  • Voltage Range: 6.3 to 50 VDC
  • Tolerance: 10%