AVX TAJD476M016RNJ
Capacitor, Tantalum, 47 uF, 16 VDC, 20 V @ 85C, +/- 20%, D, Surface Mount
Mfr. Part #: TAJD476M016RNJ / RS Stock #: 70001050
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1000
$0.37
Additional Inventory
Manufacturer Lead Time:
25 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
47 uF
Capacitance Range
1 to 99 uF
Case Code
D
Case Size
2916 ; 7343
Dissipation Factor
6% (Max.) %
Element Material
Tantalum
ESR
900 mOhms
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-55 °C
Mounting Type
PCB Mount
Standards
CECC 30801 - 005 Issue 2, EIA 535BAAC
Surge Voltage
20 VDC
Termination
SMD
Test Condition ESR
(Max.) @ 100 kHz
Tolerance
20% %
Voltage Rating
16 V
Voltage, Surge, Test Condition
@ +85°C