Location: 
All Products

AVX TAJD336K020RNJ

AVX - TAJD336K020RNJ - Capacitor; Tantalum; Cap 33 uF; Tol 10%; Vol-Rtg 20 VDC; SMT; 7343; ESR 0.9 Ohms; CT View larger image View larger image
Image may be a representation.
See specs for product details.

AVX Capacitor; Tantalum; Cap 33 uF; Tol 10%; Vol-Rtg 20 VDC; SMT; 7343; ESR 0.9 Ohms; CT
Mfr. Part#:
TAJD336K020RNJ

Allied Stock#: 70001946

 RoHS Compliant Part

 
View More from AVX >>
Pricing (USD) & Availability
Standard Pricing
$0.420 (Each)
1$0.420
50$0.370
100$0.360
250$0.330
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: TAJ Series
Capacitance: 33 μF
Case Code: D
Case Size: 2916 (7343 mm)
Current, DC Leakage: 6.6 μA (Max.)
Dimensions: 0.287" x 0.169" x 0.114" (7.3 x 4.3 x 3.1mm)
Dissipation Factor: 6% (Max.)
ESR: 0.9 Ohm
Material, Element: Tantalum
Mounting Type: PCB
Packaging: Cut Tape
Standards: CECC 30801 - 005 Issue 2, EIA 535BAAC
Temperature, Operating, Maximum: 125 Deg. C
Temperature, Operating, Minimum: -55 Deg. C
Termination: SMD
Tolerance: -10, +10 %
Voltage Rating: 20 VDC
Voltage, Surge: 26 VDC
Voltage, Surge, Test Condition: @ +85°C

Overview

  • Capacitance Range: 0.1 μF to 2200 μF
  • Available in Standard and Extended Ranges
  • Operating Temperature: –55°C to +85°C
  • Temperature Range: –55°C to +125°C