AVX TAJD336K010RNJ
Capacitor, Tantalum, 33 uF, 10 VDC, 13 V @ 85C, +/- 10%, D, Surface Mount
Mfr. Part #: TAJD336K010RNJ / RS Stock #: 70001908
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
500
$0.45
1000
$0.42
1500
$0.41
Additional Inventory
Manufacturer Lead Time:
25 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
33 uF
Capacitance Range
1 to 99 uF
Case Code
D
Case Size
2916 ; 7343
Element Material
Tantalum
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-55 °C
Mounting Type
PCB Mount
Standards
CECC 30801 - 005 Issue 2, EIA 535BAAC
Surge Voltage
13 VDC
Termination
SMD
Tolerance
10% %
Voltage Rating
10 V
Voltage, Surge, Test Condition
@ +85°C
Overview
TAJ Series Tantalum Capacitors
Capacitance Range: 0.1 ?F to 330 ?F
Available in Standard and Extended Ranges
Operating Temperature: -55°C to +85°C
Temperature Range: -55°C to +125°C
Note: Also Available on Tape and Reel Upon Request. Please Contact Your Local Allied Sales Representative for More Information.