Location: 
All Products

AVX TAJA106K010RNJ

AVX - TAJA106K010RNJ - Capacitor; Tantalum; Cap 10 uF; Tol 10%; Vol-Rtg 10 VDC; SMT; 3216; ESR;  3 Ohms; CutTape View larger image View larger image
Image may be a representation.
See specs for product details.

AVX Capacitor; Tantalum; Cap 10 uF; Tol 10%; Vol-Rtg 10 VDC; SMT; 3216; ESR; 3 Ohms; CutTape
Mfr. Part#:
TAJA106K010RNJ

Allied Stock#: 70001903

 RoHS Compliant Part

 
View More from AVX >>
Pricing (USD) & Availability
Special Pricing
$0.098 (Each)
1$0.098(Save 72%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$0.350 (Each)
1$0.350
50$0.280
100$0.150
500$0.120
1000$0.110
Availability

8356 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: TAJ Series
Capacitance: 10 μF
Case Code: A
Case Size: 1206 (3216 mm)
Current, DC Leakage: 1 μA (Max.)
Dimensions: 0.126" x 0.063" x 0.063" ( 3.2 x 1.6 x 1.6mm)
Dissipation Factor: 6% (Max.)
ESR: 3 Ohm
Material, Element: Tantalum
Mounting Type: PCB
Packaging: Cut Tape
Temperature, Operating, Maximum: 125 Deg. C
Temperature, Operating, Minimum: -55 Deg. C
Termination: SMD
Tolerance: -10, +10 %
Voltage Rating: 10 VDC
Voltage, Surge: 13 VDC
Voltage, Surge, Test Condition: @ +85°C

Overview

  • Capacitance Range: 0.1 μF to 2200 μF
  • Available in Standard and Extended Ranges
  • Operating Temperature: –55°C to +85°C
  • Temperature Range: –55°C to +125°C
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.

    *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.