AVX TACL106K010XTA
Capacitor, Tantalum, Cap 10 uF, Tol 10%, 10 VDC, SMT, 1608
Mfr. Part #: TACL106K010XTA / RS Stock #: 70001311
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.96
5
$1.80
10
$1.72
100
$1.57
250
$1.47
500
$1.27
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
10 uF
Capacitance Range
1 to 99 uF
Case Code
L
Case Size
0603 ; 1608
Element Material
Tantalum
Mounting Type
PCB Mount
Termination
SMD
Tolerance
10% %
Voltage Rating
10 V
Overview
The world's smallest surface mount Tantalum capacitor, small enough to create space providing room for ideas to grow. TACmicrochip™ is a major breakthrough in miniaturization without reduction in performance. Capacitance Range: 0.47 μF to 150 μF Capacitance Tolerance: ±10%; ±20% Temperature Range: -55°C to +125°C