Location: 
All Products

AVX PBRC-4.00AR

AVX - PBRC-4.00AR - PBRC-4.00AR,  Ceramic Resonator,  4MHz,  7.4 x 2.6 x 0.6mm View larger image View larger image
Image may be a representation.
See specs for product details.

AVX PBRC-4.00AR, Ceramic Resonator, 4MHz, 7.4 x 2.6 x 0.6mm
Mfr. Part#:
PBRC-4.00AR

Allied Stock#: 70195663

 RoHS Compliant Part

 

Resources

View PBRC-4.00AR Datasheet Datasheet

View More from AVX >>
Pricing (USD) & Availability
Standard Pricing
$0.400 (Each)
2000$0.400
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2000 |  Multiples Of: 2000

Specifications

Dimensions: 7.4 x 2.6 x 0.6 mm
Frequency Tolerance: ±5 %
Height: 0.024" (0.6mm)
Length: 0.291" (7.4mm)
Mounting Type: Surface Mount
Number of Pins: 2
Package Type: SMT
Resonance Frequency: 4 MHz
Resonance Resistance: 100 Ω
Temperature, Operating, Maximum: +80 °C
Temperature, Operating, Minimum: -20 °C
Temperature, Operating, Range: -20 to +80 °C
Width: 0.102" (2.6mm)

Overview


Motorola MC14069UB (3.58 to 8 MHz)
Motorola MC74HC04 (8 to 20 MHz)

Features
  • Excellent Frequency Stability
  • Low-Profile SMD Package
  • Reflow Solderable
  • Excellent Solderability (Nickel Barrier + Au Flash Termination)

    Applications:
  • Car Accessories
  • Camcorders
  • Digital Cameras
  • PDAs and PC Peripherals

    Specifications:
  • Temperature Stability -40° to +85°C
  • Tolerance ±0.5% @ 25°C
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.