Location: 
All Products

AVX MK0227100FAT2A

AVX - MK0227100FAT2A - Capacitor; Ceramic; Cap 10 pF; Tol 1%; Vol-Rtg 200 VDC; SMT; 0402; COG(NPO) View larger image View larger image
Image may be a representation.
See specs for product details.

AVX Capacitor; Ceramic; Cap 10 pF; Tol 1%; Vol-Rtg 200 VDC; SMT; 0402; COG(NPO)
Mfr. Part#:
MK0227100FAT2A

Allied Stock#: 70001575

 RoHS Compliant Part

 
View More from AVX >>
Pricing (USD) & Availability
Special Pricing
$0.345 (Each)
1$0.345(Save 58%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$0.828 (Each)
1$0.828
25$0.724
100$0.644
250$0.579
500$0.527
1000$0.483
2500$0.446
Availability

9800 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: MK Series
Capacitance: 10 pF
Case Size: 0402 (1005 mm)
Dimensions: 0.039" x 0.02" (1 x 0.5mm) LxW
Material, Element: Ceramic
Mounting Type: PCB
Termination: SMD
Tolerance: -1, +1 %
Voltage: 200 V
Voltage, Rating: 200 VDC

Overview

MK Series Ultra low ESR capacitors are C0G (NP0) chip capacitors specially designed for “Ultra” low ESR for applications in the communications market. Max ESR and effective capacitance are met on each value producing lot to lot uniformity. Sizes available are EIA chip sizes 0402, 0603, 0805, and 1210.

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.