Location: 
All Products

AVX MAV0010DP

AVX - MAV0010DP - MAV Series Metal Oxide Varistor 22pF,  Clamping 225V,  Varistor 120V 0603 Case View larger image View larger image
Image may be a representation.
See specs for product details.

AVX MAV Series Metal Oxide Varistor 22pF, Clamping 225V, Varistor 120V 0603 Case
Mfr. Part#:
MAV0010DP

Allied Stock#: 70225772

 RoHS Compliant Part

 
View More from AVX >>
Pricing (USD) & Availability
Standard Pricing
$0.078 (Each)
1000$0.078
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000 |  Multiples Of: 1000

Specifications

Brand/Series: MAV Series
Capacitance: 22 pF
Capacitance, Input: 22 pF
Clamping Voltage: 225 V
Configuration: Bidirectional
Current, Leakage: 10 μA
Current, Peak: 2 A
Current, Ratings: 2 A
Current, Reverse, Maximum: 10 μA
Current, Surge: 2 A
Dimensions: 1.6 L x 0.8 W x 0.9 T mm
Energy Rating: 0.015 Joules
For Use With: GFI Modules
Mounting Style: Surface Mount
Mounting Type: Surface Mount
Number of Circuits: 2
Package Type: 603
Primary Type: Varistors
Suppressor Type: Voltage
Termination: Solder
Type: TVS
Voltage, AC: 52 VAC
Voltage, Breakdown: 120 V
Voltage, DC: 70 VDC
Voltage, Operating: 50/70 VAC/VDC
Voltage, Varistor: 138 V
Voltage, Working: 70/52 VDC/VAC

Overview

AVX Miniature AC Varistors are designed for use in low power AC circuit protection. MAV Series devices are an ideal solution to transient suppression in LC resonant circuits intended for signal and power transfer. The AVX part provides low loss in the resonant circuit yet is able to clamp large amounts of transients in a bi-directional manner. The ability to handle large transients makes the MAV Series useful in low power AC circuit protection and the AEC Q200 qualification allows for use in automotive applications.
Features:
  • 110 Pk-Pk @ 125 kHz Capability
  • AEC Q200 Qualified
  • ESD Rated to 25 kV (HBM ESD Level 6)
  • EMI/RFI Attenuation in Off State
  • Bi-Directional Protection
    Applications:
  • LC Resonant Circuits
  • AC Sampling Circuitry
  • Transformer Secondaries
  • GFI Modules