Location: 
All Products

AVX FFLI6L0237K--

AVX - FFLI6L0237K-- - FFLI 230uF Polypropylene Film Capacitor1000 V dc +/-10% 92mm View larger image View larger image
Image may be a representation.
See specs for product details.

AVX FFLI 230uF Polypropylene Film Capacitor1000 V dc +/-10% 92mm
Mfr. Part#:
FFLI6L0237K--

Allied Stock#: 70225794

 RoHS Compliant Part

 

Resources

View FFLI6L0237K-- Datasheet Datasheet

View More from AVX >>
Pricing (USD) & Availability
Standard Pricing
$141.65 (Each)
8$141.650
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 8 |  Multiples Of: 8

Specifications

Brand/Series: FFLI Series
Capacitance: 230 μF
Material, Element: Polypropylene Metallized
Special Features: DC Filtering
Termination: Screw Terminal
Tolerance: -10, +10 %
Voltage Rating: 1000 VDC

Overview

Capacitors for power electronics. The FFLI cpacitor is specifically designed for DC filtering.