Location: 
All Products

AVX FFB34H0166K--

AVX - FFB34H0166K-- - Capacitor; PolyesterMetallized; Cap16uF; Tol10%; Vol-Rtg300VDC; Radial; 2Lead View larger image View larger image
Image may be a representation.
See specs for product details.

AVX Capacitor; PolyesterMetallized; Cap16uF; Tol10%; Vol-Rtg300VDC; Radial; 2Lead
Mfr. Part#:
FFB34H0166K--

Allied Stock#: 70225822

 RoHS Compliant Part

 
View More from AVX >>
Pricing (USD) & Availability
Standard Pricing
$5.22 (Each)
65$5.220
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 65 |  Multiples Of: 65

Specifications

Brand/Series: FFB Series
Capacitance: 16 μF
Configuration: Radial
ESR: 0.008 Ohm
Material, Element: Polyester Metallized
Mounting Type: PCB
Special Features: DC Filtering
Termination: Through-hole
Tolerance: -10, +10 %
Voltage Rating: 300 VDC

Overview

The FFB series uses a non-impregnated metallized polypropylene or polyester dielectric with the controlled self-healing process, specially treated to have a very high dielectric strength in operating conditions up to 105°C. The FFB has been designed for printed circuit board mounting. Furthermore, their performances allow to be a very interesting alternative to electrolytic technology because they can withstand much higher levels of surge voltage.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.