Location: 
All Products

AVX CK05BX331K

AVX - CK05BX331K - Capacitor;  Ceramic;  Cap 330 pF;  Tol 10%;  Vol-Rtg 200 VDC;  Radial;  BX View larger image View larger image
Image may be a representation.
See specs for product details.

AVX Capacitor; Ceramic; Cap 330 pF; Tol 10%; Vol-Rtg 200 VDC; Radial; BX
Mfr. Part#:
CK05BX331K

Allied Stock#: 70195874
 
View More from AVX >>
Pricing (USD) & Availability
Standard Pricing
$0.350 (Each)
1$0.350
25$0.306
100$0.272
250$0.245
500$0.223
1000$0.204
2500$0.188
Availability

810 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Military MIL-C-11015 CK05 Series
Capacitance: 330 pF
Case Code: CK05
Dielectric Characteristic: BX
Height: 0.190 in. ± 0.010 in.
Length: 0.19" (4.85mm)
Material, Element: Ceramic
Standards: MIL-C-11015
Temperature Coefficient: +15, -25%
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: –55 °C
Termination: Radial Leads
Thickness: 0.090 in. ± 0.010 in.
Tolerance: ±10 %
Voltage Rating: 200 VDC

Overview

  • General Purpose
  • Molded Cases
  • Capacitance Range: 1000 pF to 1 μF
  • Operating Temperature: –55°C to +125°C
  • Temperature Characteristic: BX = X7R