Location: 
All Products

AVX 18122C104KAT2A

AVX - 18122C104KAT2A - Capacitor; Ceramic; Cap 0.1 uF; Tol 10%; Vol-Rtg 200 VDC; SMT; 1812; X7R View larger image View larger image
Image may be a representation.
See specs for product details.

AVX Capacitor; Ceramic; Cap 0.1 uF; Tol 10%; Vol-Rtg 200 VDC; SMT; 1812; X7R
Mfr. Part#:
18122C104KAT2A

Allied Stock#: 70001415

 RoHS Compliant Part

 
View More from AVX >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 754.
Pricing (USD) & Availability
Standard Pricing
$0.277 (Each)
1$0.277
Availability

754 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 1812 Series
Capacitance: 0.1 μF
Case Size: 1812 (4532 mm)
Dielectric Characteristic: X7R
Dimensions: 0.177" x 0.126" (4.5 x 3.2mm) LxW
Material, Element: Ceramic
Mounting Type: PCB
Termination: SMD
Tolerance: -10, +10 %
Voltage Rating: 200 VDC

Overview



  • EIA Class II Ceramic Materials — Temperature Stable
  • Operating Temperature Range — –55°C to +125°C
  • Temperature Characteristic — ±15%
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.