AVX 12061C222KAT2A
Capacitor, 2200 pF, 1206, 0 ppm/C +/-30, No breakdown or visual defects, 100 V
Mfr. Part #: 12061C222KAT2A / RS Stock #: 70001089
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
4000
$0.054
200000
$0.05325
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
2200 pF
Capacitance Range
1000 to 9999 pF
Case Size
1206 ; 3216
Dimensions
0.06 in W X 0.13 in L
Dissipation Factor
2.5 %
Element Material
Ceramic
Insulation Resistance
100,000 MOhms
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-55 °C
Mounting Type
PCB Mount
Temperature Coefficient
0 ppm/°C +/-30 °F
Termination
SMD
Test Condition Dissipation Factor
(Max.)
Thickness
0.037 in
Tolerance
10% %
Voltage Rating
100 V