Location: 
All Products

AVX 0805ZD225KAT2A

AVX - 0805ZD225KAT2A - Capacitor; Ceramic; Cap 2.2 uF; Tol 10%; Vol-Rtg 10 VDC; SMT; 0805; X5R; Cut Tape View larger image View larger image
Image may be a representation.
See specs for product details.

AVX Capacitor; Ceramic; Cap 2.2 uF; Tol 10%; Vol-Rtg 10 VDC; SMT; 0805; X5R; Cut Tape
Mfr. Part#:
0805ZD225KAT2A

Allied Stock#: 70001031

 RoHS Compliant Part

 

Resources

View 0805ZD225KAT2A Datasheet Datasheet

View More from AVX >>
Pricing (USD) & Availability
Special Pricing
$0.033 (Each)
1$0.033(Save 75%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$0.136 (Each)
1$0.136
50$0.122
100$0.114
500$0.101
1000$0.092
Availability

1615 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 0805 Series
Capacitance: 2.2 μF
Case Size: 0805 (2012 mm)
Dielectric Characteristic: X5R
Dielectric Strength: No breakdown or visual defects
Dimensions: 0.079" x 0.049" (2 x 1.25mm) LxW
Dissipation Factor: 5 %
Dissipation Factor, Test Condition: (Max.)
Insulation Resistance: 500 Megohms
Length: 0.079" (2.006mm)
Material, Element: Ceramic
Mounting Type: PCB
Package Type: 805
Temperature, Operating, Maximum: 85 Deg. C
Temperature, Operating, Minimum: -55 Deg. C
Termination: SMD
Thickness: 0.055 in.
Tolerance: -10, +10 %
Voltage Rating: 10 VDC
Width: 0.049 in. ± 0.008 in.

Overview



  • EIA Class II Ceramic Materials — General Purpose
  • Operating Temperature Range — –55°C to +85°C
  • Temperature Characteristic — ±15%
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.

    *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.