Location: 
All Products

AVX 0805ZC105KAT2A

AVX - 0805ZC105KAT2A - Capacitor; Ceramic; Cap 1 uF; Tol 10%; Vol-Rtg 10 VDC; SMT; 0805; X7R View larger image View larger image
Image may be a representation.
See specs for product details.

AVX Capacitor; Ceramic; Cap 1 uF; Tol 10%; Vol-Rtg 10 VDC; SMT; 0805; X7R
Mfr. Part#:
0805ZC105KAT2A

Allied Stock#: 70001196

 RoHS Compliant Part

 
View More from AVX >>
Pricing (USD) & Availability
Special Pricing
$0.034 (Each)
1$0.034(Save 76%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$0.140 (Each)
1$0.140
50$0.130
100$0.120
500$0.110
1000$0.100
Availability

606 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Capacitance: 1 μF
Case Size: 0805 (2012 mm)
Dielectric Characteristic: X7R
Dielectric Strength: No breakdown or visual defects
Dimensions: 0.079x0.049" (2x1.25 mm) LxW
Dissipation Factor: 5 %
Dissipation Factor, Test Condition: (Max.)
Insulation Resistance: 100000 Megohms
Length: 0.079 in. ± 0.008 in.
Material, Element: Ceramic
Mounting Type: PCB
Temperature, Operating, Maximum: 125 Deg. C
Temperature, Operating, Minimum: -55 Deg. C
Termination: Surface Mount
Thickness: 0.037 in.
Tolerance: -10, +10 %
Voltage, Rating: 10 VDC
Width: 0.049 in. ± 0.008 in.

Overview



  • EIA Class II Ceramic Materials — Temperature Stable
  • Operating Temperature Range — –55°C to +125°C
  • Temperature Characteristic — ±15%

  • People Also Bought

    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.

    *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.