Location: 
All Products

AVX 08055C104KAT2A

AVX - 08055C104KAT2A - Capacitor; Ceramic; Cap 0.1 uF; Tol 10%; Vol-Rtg 50 VDC; SMT; 0805; X7R; Cut Tape View larger image View larger image
Image may be a representation.
See specs for product details.

AVX Capacitor; Ceramic; Cap 0.1 uF; Tol 10%; Vol-Rtg 50 VDC; SMT; 0805; X7R; Cut Tape
Mfr. Part#:
08055C104KAT2A

Allied Stock#: 70002479

 RoHS Compliant Part

 
View More from AVX >>
Pricing (USD) & Availability
Special Pricing
$0.005 (Each)
1$0.005(Save 46%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$0.009 (Each)
10$0.009
50$0.008
100$0.007
500$0.007
1000$0.006
Availability

67876 can ship immediately.

Request Lead Time

Minimum Quantity: 10 |  Multiples Of: 10

Specifications

Brand/Series: 0805 Series
Capacitance: 0.1 μF
Case Size: 0805 (2012 mm)
Dielectric Characteristic: X7R
Dielectric Strength: No breakdown or visual defects
Dimensions: 0.079" x 0.049" (2 x 1.25mm) LxW
Dissipation Factor: 2.5 %
Dissipation Factor, Test Condition: (Max.)
Insulation Resistance: 100000 Megohms
Length: 0.079" (2.006mm)
Material, Element: Ceramic
Mounting Type: PCB
Packaging: Cut Tape
Temperature, Operating, Maximum: 125 Deg. C
Temperature, Operating, Minimum: -55 Deg. C
Termination: SMD
Thickness: 0.037 in.
Tolerance: -10, +10 %
Voltage Rating: 50 VDC
Width: 0.049 in. ± 0.008 in.

Overview



  • EIA Class II Ceramic Materials — Temperature Stable
  • Operating Temperature Range — –55°C to +125°C
  • Temperature Characteristic — ±15%

  • *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.